
The LTC2914CDHC-1#PBF is a multi-voltage supervisor from Analog Devices, designed to monitor four voltages. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device features a supply current of 62uA and is available in a lead-free DFN package.
Sign in to ask questions about the Analog Devices LTC2914CDHC-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2914CDHC-1#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 62uA |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2914CDHC-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
