
Quad multi-voltage supervisor IC with active low reset. Monitors four voltage levels within a 2.3V to 6.9V supply range. Features a 16-pin SSOP package measuring 4.98mm L x 3.99mm W x 1.5mm H. Operates from 0°C to 70°C and is RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC2914CGN-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2914CGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2914CGN-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
