
The LTC2914CGN-1#TRPBF is a multi-voltage supervisor from Analog Devices, packaged in a 2500-unit tape and reel SSOP. It operates over a temperature range of 0°C to 70°C and features an active low reset. The device is RoHS compliant and suitable for use in power management applications.
Analog Devices LTC2914CGN-1#TRPBF technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2914CGN-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
