The LTC2914HDHC-2#TRPBF is a multi-voltage supervisor from Analog Devices, packaged in a DFN package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device monitors up to 4 voltages and features an active low reset. It is available in tape and reel packaging with 2500 units per reel.
Analog Devices LTC2914HDHC-2#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.