
The LTC2914HGN-1#PBF is a multi-voltage supervisor from Analog Devices, designed to monitor four voltages. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 2.3V and 6.9V. This device is packaged in a 100-unit SSOP and is compliant with RoHS regulations. The supervisor features an active low reset function and is not radiation hardened.
Sign in to ask questions about the Analog Devices LTC2914HGN-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2914HGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2914HGN-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
