
The LTC2914HGN-1#TRPBF is a multi-voltage supervisor from Analog Devices, designed to monitor four voltages. It operates within a temperature range of -40°C to 125°C and accepts supply voltages between 2.3V and 6.9V. This device is packaged in a SSOP format and is available in quantities of 2500. The supervisor features an active low reset function and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC2914HGN-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2914HGN-1#TRPBF technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2914HGN-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
