
The LTC2914HGN-2#TRPBF is a multi-voltage supervisor from Analog Devices, packaged in a 2500-unit SSOP tape and reel. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device monitors up to four voltages and features an active low reset function. It is suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LTC2914HGN-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2914HGN-2#TRPBF technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2914HGN-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
