The LTC2914IDHC-1 is an industrial-grade power management IC with 4 channels, operating within a temperature range of -40°C to 85°C. It is supplied with a nominal voltage of 3.3V, a maximum voltage of 6V, and a minimum voltage of 2.3V. The IC is packaged in a 5 x 3 mm plastic DFN-16 package, compliant with MO-229WJED-1 specifications.
Analog Devices LTC2914IDHC-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N16 |
| Width | 3 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.