The LTC2914IDHC-1#TRPBF is a multi-voltage supervisor from Analog Devices, operating within a temperature range of -40°C to 85°C. It monitors up to four voltages and provides an active low reset signal. The device is packaged in a DFN package, available in quantities of 2500, and is compliant with RoHS regulations.
Analog Devices LTC2914IDHC-1#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.