The LTC2914IDHC-2#TRPBF is a multi-voltage supervisor from Analog Devices, operating between -40°C and 85°C. It monitors four voltages and has a maximum supply voltage of 6.9V and minimum supply voltage of 2.3V. The device is packaged in a DFN package and is RoHS compliant. It has an active low reset function and is available in quantities of 2500 on tape and reel.
Sign in to ask questions about the Analog Devices LTC2914IDHC-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2914IDHC-2#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2914IDHC-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.