The LTC2915CDDB-1#TRMPBF is a single-voltage supervisor from Analog Devices, operating within a temperature range of 0°C to 70°C. It monitors a single voltage and provides an active low reset signal with a timeout of 150ms. This device is RoHS compliant and available in a lead-free DFN package, suitable for surface mount technology.
Analog Devices LTC2915CDDB-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Termination | SMD/SMT |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.