The LTC2915 is a single-voltage supervisor with an operating temperature range of 0°C to 70°C. It monitors a single voltage and provides an active low reset signal when the voltage falls below the set threshold. The device is available in a 500-piece tape and reel package and is RoHS compliant. The LTC2915 is suitable for use in a variety of applications, including power management and supervisory circuits.
Sign in to ask questions about the Analog Devices LTC2915CTS8-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2915CTS8-1#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2915CTS8-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
