LTC2915 - Voltage Supervisor with 27 Selectable Thresholds
Analog Devices LTC2915HDDB-1#PBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.