
Volt Supervisor Supply 1V/1.2V/1.5V/1.8V/2.5V/3.3V/5V/12V 8-Pin DFN EP
Analog Devices LTC2915IDDB-1#PBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.