The LTC2915IDDB-1#TRMPBF is a single-voltage supervisor from Analog Devices, operating within a temperature range of -40°C to 85°C. It monitors a single voltage and provides an active low reset signal when the supply voltage falls below 1.5V. The device is packaged in a DFN package and is suitable for use in applications where low power consumption is essential, drawing only 45uA of supply current. The LTC2915IDDB-1#TRMPBF is RoHS compliant and available in tape and reel packaging.
Analog Devices LTC2915IDDB-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Termination | SMD/SMT |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.