The LTC2915IDDB-1#TRPBF is a single-voltage supervisor from Analog Devices, operating within a temperature range of -40°C to 85°C. It monitors a single voltage and provides an active low reset signal when the monitored voltage falls below the set threshold. The device is available in a DFN package and is RoHS compliant. The supervisor has a reset timeout of 150ms and is suitable for use in a variety of applications requiring voltage monitoring and reset functionality.
Sign in to ask questions about the Analog Devices LTC2915IDDB-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2915IDDB-1#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2915IDDB-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.