LTC2915 - Voltage Supervisor with 27 Selectable Thresholds
Analog Devices LTC2915ITS8-1#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| RoHS | Compliant |
No datasheet is available for this part.