The LTC2915ITS8-1#TRPBF is a single-voltage supervisor from Analog Devices, operating over a temperature range of -40°C to 85°C. It monitors a single voltage and provides an active low reset signal when the monitored voltage falls below the threshold. The device is available in a SOT-23-8 package, packaged in tape and reel quantities of 2500. The LTC2915ITS8-1#TRPBF is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC2915ITS8-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2915ITS8-1#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2915ITS8-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.