The LTC2916CDDB-1#TRPBF is a single-voltage supervisor from Analog Devices, packaged in a DFN package, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can monitor a single voltage and has a reset timeout of 150ms. The device is RoHS compliant and available in quantities of 2500 on tape and reel. It has an active low reset and operates within a supply voltage range of 1.5V to 5.5V.
Analog Devices LTC2916CDDB-1#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.