
The LTC2916CTS8-1#TRMPBF is a single-voltage supervisor from Analog Devices, operating within the temperature range of 0°C to 70°C. It monitors a single voltage and provides an active low reset signal with a timeout of 150ms. This lead-free device is RoHS compliant and available in a package quantity of 500 units per reel. It is designed for use in applications where a single voltage needs to be monitored and a reset signal needs to be generated.
Sign in to ask questions about the Analog Devices LTC2916CTS8-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2916CTS8-1#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2916CTS8-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
