
The LTC2916 is a single-voltage supervisor IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a SOT-23-8 package and is RoHS compliant. The IC has a reset timeout of 150ms and a reset signal that is active low. It is suitable for use in applications where a single voltage level needs to be monitored.
Sign in to ask questions about the Analog Devices LTC2916CTS8-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2916CTS8-1#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2916CTS8-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
