
LINEAR TECHNOLOGY LTC2916HDDB-1#TRMPBF IC, SUPERVISOR, SINGLE, 8DFN
Analog Devices LTC2916HDDB-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Termination | SMD/SMT |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2916HDDB-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
