
The LTC2916HDDB-1#TRPBF is a multi-voltage supervisor from Analog Devices, packaged in a DFN package. It operates over a temperature range of -40°C to 125°C and can supply voltages between 1.5V and 5.5V. This device features a single voltage monitoring channel and an active low reset output with a timeout of 150ms. It is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC2916HDDB-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2916HDDB-1#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2916HDDB-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
