SUPERVISOR, 30uA, 5.5V, TSOT-23-8
Analog Devices LTC2916HTS8-1#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Nominal Supply Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.