
Multi-voltage supervisor IC featuring a single voltage monitoring channel. Operates within a supply voltage range of 1.5V to 5.5V, with a maximum operating temperature of 125°C and a minimum of -40°C. Includes an active-low reset with a 150ms timeout. Packaged in SOT-23-8, supplied on tape and reel in quantities of 500. RoHS compliant.
Analog Devices LTC2916HTS8-1#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2916HTS8-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
