
The LTC2916ITS8-1#PBF is a low power supervisor IC from Analog Devices. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.5V and 5.5V. The device has a supply current of 30uA. It is RoHS compliant but does not meet Reach SVHC requirements.
Analog Devices LTC2916ITS8-1#PBF technical specifications.
| Accuracy | -5% |
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| RoHS | Compliant |
No datasheet is available for this part.
