The LTC2917CDDB-A1#TRPBF is a single-voltage supervisor from Analog Devices, packaged in a DFN EP package, suitable for surface mount. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 0.8V and 5.5V. The device features a reset timeout of 150ms and is RoHS compliant. It is designed for use in supervisory circuits.
Sign in to ask questions about the Analog Devices LTC2917CDDB-A1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2917CDDB-A1#TRPBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2917CDDB-A1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.