
The LTC2917CMS-B1#PBF is a multi-voltage supervisor with a single channel that monitors a voltage range of 800mV to 5.5V. It is packaged in an MSOP package and operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and available in quantities of 50 per rail/tube packaging. The supervisor features an active low reset with a timeout of 150ms.
Sign in to ask questions about the Analog Devices LTC2917CMS-B1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2917CMS-B1#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Number of Voltages Monitored | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2917CMS-B1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
