The LTC2917HDDB-A1#TRPBF is a multi-voltage supervisor from Analog Devices, designed to monitor a single voltage and provide an active low reset signal. It operates over a temperature range of -40°C to 125°C and is available in a DFN EP package. The device is RoHS compliant and suitable for use in power management applications. The supervisor has a reset timeout of 150ms and is available in tape and reel packaging with 2500 units per package.
Analog Devices LTC2917HDDB-A1#TRPBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.