The LTC2918IDDB-B1#TRMPBF is a single-voltage supervisor from Analog Devices, operating within a temperature range of -40°C to 85°C. It monitors a single voltage and provides an active low reset signal with a timeout of 150ms. This device is compliant with RoHS regulations and is available in a DFN EP package, packaged in tape and reel quantities of 500 units.
Sign in to ask questions about the Analog Devices LTC2918IDDB-B1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2918IDDB-B1#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Number of Voltages Monitored | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2918IDDB-B1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
