The LTC2918IDDB-B1#TRPBF is a single-voltage supervisor from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a DFN EP package. The device monitors a single voltage and provides an active low reset signal with a timeout of 150ms. It is compliant with RoHS regulations and is packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Analog Devices LTC2918IDDB-B1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2918IDDB-B1#TRPBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2918IDDB-B1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
