The LTC2919CDDB-3.3#TRPBF is a 3-channel multi-voltage supervisor from Analog Devices. It operates within a temperature range of 0°C to 70°C and has a minimum supply voltage of 500mV. This device is available in a DFN EP package and is packaged in tape and reel quantities of 2500. The supervisor features an active low reset with a timeout of 140ms and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2919CDDB-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2919CDDB-3.3#TRPBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.921V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2919CDDB-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
