
The LTC2919CDDB-5#TRMPBF is a multi-voltage supervisor IC from Analog Devices, packaged in a DFN EP package, suitable for operating temperatures between 0°C and 70°C. It monitors three voltage levels and features a reset timeout of 140ms. The device is RoHS compliant and available in quantities of 500 on tape and reel. The supervisor has an active low reset and a threshold voltage of 4.425V. It is designed for use in power management applications.
Analog Devices LTC2919CDDB-5#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.425V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.