
Dual processor supervisor IC featuring active low/open drain output drivers. This surface-mount component is housed in a 10-pin MSOP package with gull-wing leads, measuring 3mm x 3mm x 0.86mm with a 0.5mm pin pitch. Operating from a minimum supply voltage of 0.5V, it exhibits a maximum supply current of 220µA and a maximum reset active time of 280ms. Suitable for operation within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2919CMS-5#TRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2919CMS-5#TRM technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 2 |
| Min Operating Supply Voltage | 0.5V |
| Maximum Supply Current | 220uA |
| Maximum Reset Active Time | 280ms |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC2919CMS-5#TRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.