
The LTC2919CMS-5#TRPBF is a multi-voltage supervisor with a maximum operating temperature of 70°C. It is available in a 2500-unit package quantity, packaged in tape and reel. The device features a reset timeout of 140ms and a threshold voltage of 4.425V. It is RoHS compliant and suitable for use in applications with a minimum supply voltage of 500mV.
Analog Devices LTC2919CMS-5#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.425V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2919CMS-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
