
The LTC2919HDDB-2.5#TRMPBF is a multi-voltage supervisor from Analog Devices, packaged in a DFN EP package. It operates over a temperature range of -40°C to 125°C and has a minimum supply voltage of 500mV. This device monitors three voltages and features an active low reset with a timeout of 140ms. It is RoHS compliant and available in quantities of 500 on tape and reel.
Sign in to ask questions about the Analog Devices LTC2919HDDB-2.5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2919HDDB-2.5#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.213V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2919HDDB-2.5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
