
The LTC2919HDDB-3.3#TRMPBF is a 3-channel multi-voltage supervisor from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a minimum supply voltage of 500mV and a reset timeout of 140ms. This device is packaged in a DFN package and is RoHS compliant. The supervisor has a threshold voltage of 2.921V and is suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LTC2919HDDB-3.3#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2919HDDB-3.3#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.921V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2919HDDB-3.3#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
