CUT TAPE Dual Supply Monitor with Selectable Polarity, Independent Monitor Outputs
Analog Devices LTC2919HDDB-5#PBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 500mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.