
Multi-voltage supervisor IC monitors up to three voltage rails with a 4.425V threshold. Features active low reset with a 140ms timeout. Operates across a wide temperature range of -40°C to 125°C with a supply voltage range of 500mV to 5V. Packaged in a 10-pin MSOP, this RoHS compliant component offers a low supply current of 50µA.
Sign in to ask questions about the Analog Devices LTC2919HMS-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2919HMS-5#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 4.425V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2919HMS-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
