
The LTC2919IDDB-3.3#TRMPBF is a 3-channel multi-voltage supervisor from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a minimum supply voltage of 500mV. The device is packaged in a DFN EP package and is available in quantities of 500 on tape and reel. The supervisor features an active low reset with a timeout of 140ms. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC2919IDDB-3.3#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2919IDDB-3.3#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.921V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2919IDDB-3.3#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
