
The LTC2919IMS-2.5#TRPBF is a multi-voltage supervisor IC with a package quantity of 2500 units per reel. It operates over a temperature range of -40°C to 85°C and has a minimum supply voltage of 500mV. The device features a reset timeout of 140ms and a reset signal that is active low. It is RoHS compliant and suitable for use in applications requiring monitoring of three voltage levels.
Sign in to ask questions about the Analog Devices LTC2919IMS-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2919IMS-2.5#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.213V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2919IMS-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
