
The LTC2919IMS-5#PBF is a multi-voltage supervisor with three channels, operating from a supply current of 50uA. It features a threshold voltage of 4.425V and is available in an MSOP package. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C. It is designed for use in power management applications and is suitable for use in systems requiring a low power consumption supervisor.
Sign in to ask questions about the Analog Devices LTC2919IMS-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2919IMS-5#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 4.425V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2919IMS-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
