
The LTC2920-1CS5#TR is a SOT-23-5 packaged supervisory circuit from Analog Devices. It operates within a temperature range of 0°C to 70°C and requires a supply voltage between 2.3V and 6V. The device consumes an operating supply current of 230uA. The LTC2920-1CS5#TR is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Sign in to ask questions about the Analog Devices LTC2920-1CS5#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2920-1CS5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Operating Supply Current | 230uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC2920-1CS5#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
