The LTC2920-1IS5#TRPBF is a SOT-23-5 packaged supervisory circuit from Analog Devices, operating between 2.3V and 6V supply voltage. It consumes a maximum of 230uA of operating supply current. The device is RoHS compliant and suitable for use in lead-free applications. It can operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2920-1IS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2920-1IS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Operating Supply Current | 230uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2920-1IS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.