
The LTC2921CGN-2.5#TRPBF is a 2.5V supervisory circuit from Analog Devices. It is available in a lead-free SSOP package and operates over a temperature range of 0°C to 70°C. The device has a maximum operating supply voltage of 2.63V and a minimum supply voltage of 2.37V. It consumes an operating supply current of 2mA. The LTC2921CGN-2.5#TRPBF is RoHS compliant and is packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Analog Devices LTC2921CGN-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2921CGN-2.5#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 3.24V |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 2.37V |
| Operating Supply Current | 2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2921CGN-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
