
The LTC2921IGN-2.5#TRPBF is a 2.5V supervisor IC from Analog Devices, packaged in a lead-free SSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 2.63V and a minimum supply voltage of 2.37V, with an operating supply current of 2mA. It is available in quantities of 2500 per tape and reel.
Sign in to ask questions about the Analog Devices LTC2921IGN-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2921IGN-2.5#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.24V |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 2.37V |
| Operating Supply Current | 2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2921IGN-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
