Power Supply Support Circuit, Adjustable, 4 Channel, PDSO20
Analog Devices LTC2922CF-2.5 technical specifications.
| Package/Case | F |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 2mA |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.