
IC 5 PWR SUPPLY MONITOR 20TSSOP
Sign in to ask questions about the Analog Devices LTC2922CF-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2922CF-2.5#TRPBF technical specifications.
| Package/Case | F |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 3.24V |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 2.37V |
| Operating Supply Current | 2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2922CF-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
