LTC2922 - Power Supply Tracker with Input Monitors
Analog Devices LTC2922CF-3.3#TR technical specifications.
| Package/Case | F |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.