
The LTC2923CDE is a power management IC from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a DFN package and is not RoHS compliant. The device is available in a quantity of 91 and is packaged in a rail/Tube format. The LTC2923CDE is suitable for use in applications where a maximum supply voltage of 5.5V and a minimum supply voltage of 2.9V are required.
Sign in to ask questions about the Analog Devices LTC2923CDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2923CDE technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2923CDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
